Similar
Similar
Similar

BZX84J-C47,115 | |
|---|---|
DigiKey Part Number | 1727-BZX84J-C47115TR-ND - Tape & Reel (TR) 1727-BZX84J-C47115CT-ND - Cut Tape (CT) 1727-BZX84J-C47115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-C47,115 |
Description | DIODE ZENER 47V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 47 V 550 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BZX84J-C47,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱8.81300 | ₱88.13 |
| 100 | ₱5.46670 | ₱546.67 |
| 500 | ₱3.99938 | ₱1,999.69 |
| 1,000 | ₱3.52298 | ₱3,522.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.91597 | ₱8,747.91 |
| 6,000 | ₱2.60938 | ₱15,656.28 |
| 9,000 | ₱2.45293 | ₱22,076.37 |
| 15,000 | ₱2.27691 | ₱34,153.65 |
| 21,000 | ₱2.17261 | ₱45,624.81 |
| 30,000 | ₱2.07115 | ₱62,134.50 |





