


BZX84W-B8V2X | |
|---|---|
DigiKey Part Number | BZX84W-B8V2X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-B8V2X |
Description | DIODE ZENER 8.2V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.11839 | ₱6,355.17 |
| 6,000 | ₱1.88813 | ₱11,328.78 |
| 9,000 | ₱1.77055 | ₱15,934.95 |
| 15,000 | ₱1.63830 | ₱24,574.50 |
| 21,000 | ₱1.55990 | ₱32,757.90 |
| 30,000 | ₱1.48365 | ₱44,509.50 |
| 75,000 | ₱1.31616 | ₱98,712.00 |
| 150,000 | ₱1.21260 | ₱181,890.00 |
| 300,000 | ₱1.12554 | ₱337,662.00 |

