BZX884-C11,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 8,000
Unit Price: ₱24.42000
Datasheet

Similar


onsemi
In Stock: 7,625
Unit Price: ₱14.89000
Datasheet
Zener Diode 11 V 250 mW ±5% Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884-C11,315

DigiKey Part Number
1727-5650-2-ND - Tape & Reel (TR)
1727-5650-1-ND - Cut Tape (CT)
1727-5650-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884-C11,315
Description
DIODE ZENER 11V 250MW DFN1006-2
Customer Reference
Detailed Description
Zener Diode 11 V 250 mW ±5% Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱2.05251₱20,525.10
20,000₱1.85629₱37,125.80
30,000₱1.75623₱52,686.90
50,000₱1.64375₱82,187.50
70,000₱1.57711₱110,397.70
100,000₱1.51233₱151,233.00
250,000₱1.37015₱342,537.50
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1₱23.22000₱23.22
10₱16.25700₱162.57
* All Digi-Reel orders will add a ₱376.00 reeling fee.