Direct
Similar

BZX884-C11,315 | |
|---|---|
DigiKey Part Number | 1727-5650-2-ND - Tape & Reel (TR) 1727-5650-1-ND - Cut Tape (CT) 1727-5650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-C11,315 |
Description | DIODE ZENER 11V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.05251 | ₱20,525.10 |
| 20,000 | ₱1.85629 | ₱37,125.80 |
| 30,000 | ₱1.75623 | ₱52,686.90 |
| 50,000 | ₱1.64375 | ₱82,187.50 |
| 70,000 | ₱1.57711 | ₱110,397.70 |
| 100,000 | ₱1.51233 | ₱151,233.00 |
| 250,000 | ₱1.37015 | ₱342,537.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱16.25700 | ₱162.57 |



