CBT3253ADB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,390
Unit Price: ₱43.47000
Datasheet

Similar


Texas Instruments
In Stock: 32,795
Unit Price: ₱43.47000
Datasheet

Similar


Texas Instruments
In Stock: 2,353
Unit Price: ₱38.71000
Datasheet

Similar


Texas Instruments
In Stock: 2,780
Unit Price: ₱47.64000
Datasheet

Similar


Texas Instruments
In Stock: 3,017
Unit Price: ₱58.36000
Datasheet
Multiplexer/Demultiplexer 2 x 4:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT3253ADB,112

DigiKey Part Number
1727-3519-ND
Manufacturer
Manufacturer Product Number
CBT3253ADB,112
Description
IC MUX/DEMUX 2 X 4:1 16-SSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types