CBT3306GT,115 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4,390
Unit Price: ₱0.33000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: ₱0.00000
Datasheet
Bus Switch 1 x 1:1 8-XSON, SOT833-1 (1.95x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT3306GT,115

DigiKey Part Number
1727-4619-2-ND - Tape & Reel (TR)
1727-4619-1-ND - Cut Tape (CT)
1727-4619-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBT3306GT,115
Description
IC BUS SWTCH 1X1:1 8XSON/SOT8331
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱25.61000₱25.61
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱10.80618₱54,030.90
10,000₱10.54190₱105,419.00
15,000₱10.40954₱156,143.10
25,000₱10.26287₱256,571.75
35,000₱10.17721₱356,202.35
50,000₱10.09477₱504,738.50
Manufacturers Standard Package