



GAN080-650EBEZ | |
|---|---|
DigiKey Part Number | 1727-GAN080-650EBEZTR-ND - Tape & Reel (TR) 1727-GAN080-650EBEZCT-ND - Cut Tape (CT) 1727-GAN080-650EBEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GAN080-650EBEZ |
Description | 650 V, 80 MOHM GALLIUM NITRIDE ( |
Customer Reference | |
Detailed Description | N-Channel 650 V 29A (Tc) 240W (Tc) Surface Mount, Wettable Flank DFN8080-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 8A, 6V | |
Vgs(th) (Max) @ Id | 2.5V @ 30.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.2 nC @ 6 V | |
Vgs (Max) | +7V, -6V | |
Input Capacitance (Ciss) (Max) @ Vds | 225 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 240W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | DFN8080-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱460.32000 | ₱460.32 |
| 10 | ₱312.34000 | ₱3,123.40 |
| 100 | ₱238.71210 | ₱23,871.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱195.02625 | ₱487,565.62 |










