
HEF4051BTT-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-8440-2-ND - Tape & Reel (TR) 1727-8440-1-ND - Cut Tape (CT) 1727-8440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4051BTT-Q100,11 |
Description | IC MUX 8:1 155OHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 155Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | Channel Capacitance (CS(off), CD(off)) 7.5pF |
Manufacturer Nexperia USA Inc. | Current - Leakage (IS(off)) (Max) 200nA |
Series | Crosstalk -50dB @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Multiplexer/Demultiplexer Circuit 8:1 | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 155Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 3V ~ 15V | Base Product Number |
-3db Bandwidth 70MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.73000 | ₱35.73 |
| 10 | ₱25.24900 | ₱252.49 |
| 25 | ₱22.62920 | ₱565.73 |
| 100 | ₱19.74080 | ₱1,974.08 |
| 250 | ₱18.36044 | ₱4,590.11 |
| 500 | ₱17.52794 | ₱8,763.97 |
| 1,000 | ₱17.12896 | ₱17,128.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱16.11995 | ₱40,299.88 |
| 5,000 | ₱15.68392 | ₱78,419.60 |
| 7,500 | ₱15.46577 | ₱115,993.27 |
| 12,500 | ₱15.22384 | ₱190,298.00 |
| 17,500 | ₱15.08255 | ₱263,944.62 |
| 25,000 | ₱14.94653 | ₱373,663.25 |

