
HEF4521BT,652 | |
|---|---|
DigiKey Part Number | 1727-3551-ND |
Manufacturer | |
Manufacturer Product Number | HEF4521BT,652 |
Description | IC DIVIDER BY 2 24-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 24 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4521BT,652 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Divide-by-2 | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 24 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 35 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 15 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58.36000 | ₱58.36 |
| 10 | ₱41.86400 | ₱418.64 |
| 50 | ₱35.28940 | ₱1,764.47 |
| 100 | ₱33.25870 | ₱3,325.87 |
| 250 | ₱31.10652 | ₱7,776.63 |
| 500 | ₱29.81192 | ₱14,905.96 |
| 1,000 | ₱28.74479 | ₱28,744.79 |

