
MJPE44H11-QZ | |
|---|---|
DigiKey Part Number | 1727-MJPE44H11-QZTR-ND - Tape & Reel (TR) 1727-MJPE44H11-QZCT-ND - Cut Tape (CT) 1727-MJPE44H11-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJPE44H11-QZ |
Description | MJPE44H11-Q/SOT1289B/CFP15 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 8 A 155MHz 1.65 W Surface Mount CFP15B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 400mA, 8A | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 2A, 1V | |
Power - Max | 1.65 W | |
Frequency - Transition | 155MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | CFP15B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.45000 | ₱46.45 |
| 10 | ₱28.94100 | ₱289.41 |
| 100 | ₱18.68680 | ₱1,868.68 |
| 500 | ₱14.26104 | ₱7,130.52 |
| 1,000 | ₱12.83422 | ₱12,834.22 |
| 2,000 | ₱11.63190 | ₱23,263.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱10.33002 | ₱51,650.10 |
| 10,000 | ₱9.52520 | ₱95,252.00 |
| 15,000 | ₱9.11524 | ₱136,728.60 |
| 25,000 | ₱8.65454 | ₱216,363.50 |
| 35,000 | ₱8.49333 | ₱297,266.55 |

