New Product
Bipolar (BJT) Transistor NPN 80 V 8 A 155MHz 1.65 W Surface Mount CFP15B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJPE44H11-QZ

DigiKey Part Number
1727-MJPE44H11-QZTR-ND - Tape & Reel (TR)
1727-MJPE44H11-QZCT-ND - Cut Tape (CT)
1727-MJPE44H11-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJPE44H11-QZ
Description
MJPE44H11-Q/SOT1289B/CFP15
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 8 A 155MHz 1.65 W Surface Mount CFP15B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 2A, 1V
Power - Max
1.65 W
Frequency - Transition
155MHz
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
CFP15B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱46.45000₱46.45
10₱28.94100₱289.41
100₱18.68680₱1,868.68
500₱14.26104₱7,130.52
1,000₱12.83422₱12,834.22
2,000₱11.63190₱23,263.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱10.33002₱51,650.10
10,000₱9.52520₱95,252.00
15,000₱9.11524₱136,728.60
25,000₱8.65454₱216,363.50
35,000₱8.49333₱297,266.55
Manufacturers Standard Package