NCA9548ABY-Q100HP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱70.27000
Datasheet
New Product
Bus Switch 2 x 1:8 24-HWQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCA9548ABY-Q100HP

DigiKey Part Number
1727-NCA9548ABY-Q100HPTR-ND - Tape & Reel (TR)
1727-NCA9548ABY-Q100HPCT-ND - Cut Tape (CT)
1727-NCA9548ABY-Q100HPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCA9548ABY-Q100HP
Description
NCA9548ABY-Q100/SOT8041/HWQFN2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bus Switch 2 x 1:8 24-HWQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Bus Switch
Qualification
AEC-Q100
Circuit
2 x 1:8
Mounting Type
Surface Mount
Independent Circuits
1
Package / Case
24-WFQFN Exposed Pad
Current - Output High, Low
-, 9mA
Supplier Device Package
24-HWQFN (4x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCA9548ABYHPNexperia USA Inc.01727-NCA9548ABYHPCT-ND₱70.27000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱79.20000₱79.20
10₱57.58500₱575.85
25₱52.11800₱1,302.95
100₱46.15130₱4,615.13
250₱43.30236₱10,825.59
500₱41.58496₱20,792.48
1,000₱40.90906₱40,909.06
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱38.42424₱115,272.72
6,000₱37.56980₱225,418.80
9,000₱37.14167₱334,275.03
15,000₱36.66763₱550,014.45
Manufacturers Standard Package