
NEX40400CDAZ | |
|---|---|
DigiKey Part Number | 1727-NEX40400CDAZTR-ND - Tape & Reel (TR) 1727-NEX40400CDAZCT-ND - Cut Tape (CT) 1727-NEX40400CDAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEX40400CDAZ |
Description | 4.5V TO 40V, 600MA, SYNCHRONOUS |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.26000 | ₱45.26 |
| 10 | ₱32.15700 | ₱321.57 |
| 25 | ₱28.89360 | ₱722.34 |
| 100 | ₱25.31470 | ₱2,531.47 |
| 250 | ₱23.60800 | ₱5,902.00 |
| 500 | ₱22.58016 | ₱11,290.08 |
| 1,000 | ₱21.73396 | ₱21,733.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱20.68846 | ₱62,065.38 |
| 6,000 | ₱20.17673 | ₱121,060.38 |
| 9,000 | ₱19.92053 | ₱179,284.77 |
| 15,000 | ₱19.63677 | ₱294,551.55 |
| 21,000 | ₱19.47075 | ₱408,885.75 |
| 30,000 | ₱19.31129 | ₱579,338.70 |

