
NHUMD9X | |
|---|---|
DigiKey Part Number | 1727-NHUMD9XTR-ND - Tape & Reel (TR) 1727-NHUMD9XCT-ND - Cut Tape (CT) 1727-NHUMD9XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHUMD9X |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 80V 100mA 170MHz, 150MHz 350mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NHUMD9X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 80V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 170MHz, 150MHz | |
Power - Max | 350mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱10.54000 | ₱105.40 |
| 100 | ₱6.58030 | ₱658.03 |
| 500 | ₱4.84976 | ₱2,424.88 |
| 1,000 | ₱4.28939 | ₱4,289.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.57479 | ₱10,724.37 |
| 6,000 | ₱3.21401 | ₱19,284.06 |
| 9,000 | ₱3.02997 | ₱27,269.73 |
| 15,000 | ₱2.82307 | ₱42,346.05 |
| 21,000 | ₱2.70045 | ₱56,709.45 |
| 30,000 | ₱2.58125 | ₱77,437.50 |
| 75,000 | ₱2.31954 | ₱173,965.50 |
| 150,000 | ₱2.15783 | ₱323,674.50 |

