Direct
Direct

NZX4V3D,133 | |
|---|---|
DigiKey Part Number | 1727-4750-1-ND - Cut Tape (CT) 1727-4750-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX4V3D,133 |
Description | DIODE ZENER 4.4V 500MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 4.4 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱6.13400 | ₱61.34 |
| 100 | ₱3.78140 | ₱378.14 |
| 500 | ₱2.74764 | ₱1,373.82 |
| 1,000 | ₱2.41058 | ₱2,410.58 |
| 2,000 | ₱2.12653 | ₱4,253.06 |
| 5,000 | ₱1.81759 | ₱9,087.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.62595 | ₱16,259.50 |
| 20,000 | ₱1.46457 | ₱29,291.40 |
| 30,000 | ₱1.38227 | ₱41,468.10 |
| 50,000 | ₱1.28972 | ₱64,486.00 |
| 70,000 | ₱1.23489 | ₱86,442.30 |
| 100,000 | ₱1.18157 | ₱118,157.00 |
| 250,000 | ₱1.06452 | ₱266,130.00 |
| 500,000 | ₱0.99221 | ₱496,105.00 |


