Zener Diode 4.9 V 500 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZX5V1A,133

DigiKey Part Number
1727-4752-1-ND - Cut Tape (CT)
1727-4752-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NZX5V1A,133
Description
DIODE ZENER 4.9V 500MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 4.9 V 500 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
ALF2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,497
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱11.31000₱11.31
10₱6.84800₱68.48
100₱4.21610₱421.61
500₱3.06444₱1,532.22
1,000₱2.69047₱2,690.47
2,000₱2.37456₱4,749.12
5,000₱2.03089₱10,154.45
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000₱1.81782₱18,178.20
20,000₱1.63840₱32,768.00
30,000₱1.54687₱46,406.10
50,000₱1.44396₱72,198.00
70,000₱1.38299₱96,809.30
100,000₱1.32371₱132,371.00
Manufacturers Standard Package