
NZX7V5A,133 | |
|---|---|
DigiKey Part Number | 1727-6164-1-ND - Cut Tape (CT) 1727-6164-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX7V5A,133 |
Description | DIODE ZENER 7.15V 500MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 7.15 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.84800 | ₱68.48 |
| 100 | ₱4.21610 | ₱421.61 |
| 500 | ₱3.06682 | ₱1,533.41 |
| 1,000 | ₱2.69226 | ₱2,692.26 |
| 2,000 | ₱2.37575 | ₱4,751.50 |
| 5,000 | ₱2.03197 | ₱10,159.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.75607 | ₱17,560.70 |
| 20,000 | ₱1.58177 | ₱31,635.40 |
| 30,000 | ₱1.49286 | ₱44,785.80 |
| 50,000 | ₱1.39290 | ₱69,645.00 |
| 70,000 | ₱1.33366 | ₱93,356.20 |
| 100,000 | ₱1.27609 | ₱127,609.00 |



