
PBSS3515M,315 | |
|---|---|
DigiKey Part Number | 2156-PBSS3515M,315-1727-ND |
Manufacturer | |
Manufacturer Product Number | PBSS3515M,315 |
Description | TRANS PNP 15V 0.5A SOT-883 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 15 V 500 mA 280MHz 430 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 100mA, 2V |
Packaging Bulk | Power - Max 430 mW |
Part Status Active | Frequency - Transition 280MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 15 V | Package / Case SC-101, SOT-883 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 50mA, 500mA | Supplier Device Package SOT-883 |
| Bulk: | 2765 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,258 | ₱7.74150 | ₱17,480.31 |

