Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 700 mW Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS8110D,115

DigiKey Part Number
1727-5777-2-ND - Tape & Reel (TR)
1727-5777-1-ND - Cut Tape (CT)
1727-5777-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS8110D,115
Description
TRANS NPN 100V 1A 6-TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 700 mW Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
PBSS8110D,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 250mA, 10V
Power - Max
700 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,918
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.78000₱29.78
10₱18.40100₱184.01
100₱11.65390₱1,165.39
500₱8.72764₱4,363.82
1,000₱7.78140₱7,781.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱6.57849₱19,735.47
6,000₱5.97167₱35,830.02
9,000₱5.66234₱50,961.06
15,000₱5.31468₱79,720.20
21,000₱5.10877₱107,284.17
30,000₱4.90859₱147,257.70
Manufacturers Standard Package