


PDTA144TU,115 | |
|---|---|
DigiKey Part Number | 1727-PDTA144TU,115TR-ND - Tape & Reel (TR) 1727-PDTA144TU,115CT-ND - Cut Tape (CT) 1727-PDTA144TU,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA144TU,115 |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | PDTA144TU,115 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 1µA |
Part Status Active | Power - Max 200 mW |
Transistor Type PNP - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-323 |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 47 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.59000 | ₱8.59 |
| 10 | ₱5.40200 | ₱54.02 |
| 100 | ₱3.33350 | ₱333.35 |
| 500 | ₱2.40894 | ₱1,204.47 |
| 1,000 | ₱2.10813 | ₱2,108.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.62622 | ₱4,878.66 |
| 6,000 | ₱1.44277 | ₱8,656.62 |
| 9,000 | ₱1.34901 | ₱12,141.09 |
| 15,000 | ₱1.24356 | ₱18,653.40 |
| 21,000 | ₱1.18103 | ₱24,801.63 |
| 30,000 | ₱1.12018 | ₱33,605.40 |

