
PDTA144VM,315 | |
|---|---|
DigiKey Part Number | 1727-PDTA144VM,315TR-ND - Tape & Reel (TR) 1727-PDTA144VM,315CT-ND - Cut Tape (CT) 1727-PDTA144VM,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA144VM,315 |
Description | TRANS PREBIAS PNP 50V SOT883 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
Category | Resistor - Emitter Base (R2) 10 kOhms |
Manufacturer Nexperia USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 5mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 1µA |
Transistor Type PNP - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-101, SOT-883 |
Resistors Included R1 and R2 | Supplier Device Package SOT-883 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.73000 | ₱14.73 |
| 10 | ₱8.84000 | ₱88.40 |
| 100 | ₱5.46980 | ₱546.98 |
| 500 | ₱4.00018 | ₱2,000.09 |
| 1,000 | ₱3.52317 | ₱3,523.17 |
| 2,000 | ₱3.12107 | ₱6,242.14 |
| 5,000 | ₱2.68409 | ₱13,420.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.27683 | ₱22,768.30 |
| 20,000 | ₱2.06181 | ₱41,236.20 |
| 30,000 | ₱1.95218 | ₱58,565.40 |
| 50,000 | ₱1.83409 | ₱91,704.50 |

