PDTB143ET-QR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱13.70000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱2.14463
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 140 MHz 320 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTB143ET-QR

DigiKey Part Number
1727-PDTB143ET-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDTB143ET-QR
Description
PDTB143ET-Q/SOT23/TO-236AB
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 140 MHz 320 mW Surface Mount TO-236AB
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic
100mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
140 MHz
Power - Max
320 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱1.85300₱5,559.00
6,000₱1.78342₱10,700.52
9,000₱1.74859₱15,737.31
15,000₱1.71000₱25,650.00
21,000₱1.68748₱35,437.08
30,000₱1.66579₱49,973.70
75,000₱1.61911₱121,433.25
150,000₱1.59098₱238,647.00
300,000₱1.56783₱470,349.00
Manufacturers Standard Package