
PDTC143EMB,315 | |
|---|---|
DigiKey Part Number | 1727-PDTC143EMB,315TR-ND - Tape & Reel (TR) 1727-PDTC143EMB,315CT-ND - Cut Tape (CT) 1727-PDTC143EMB,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC143EMB,315 |
Description | TRANS PREBIAS NPN 50V 0.1A 3DFN |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 250 mW Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 230 MHz |
Part Status Discontinued at DigiKey | Power - Max 250 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q100 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case 3-XFDFN |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package DFN1006B-3 |
Resistor - Emitter Base (R2) 4.7 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC143ZLP-7 | Diodes Incorporated | 0 | 31-DDTC143ZLP-7CT-ND | ₱36.33000 | Similar |
| NSBC143EF3T5G | onsemi | 621,830 | NSBC143EF3T5G-ND | ₱7.74150 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱8.39700 | ₱83.97 |
| 100 | ₱5.22850 | ₱522.85 |
| 500 | ₱3.82906 | ₱1,914.53 |
| 1,000 | ₱3.37470 | ₱3,374.70 |
| 2,000 | ₱2.99150 | ₱5,983.00 |
| 5,000 | ₱2.57518 | ₱12,875.90 |

