Direct
Similar



PDZ11B,115 | |
|---|---|
DigiKey Part Number | 1727-2151-2-ND - Tape & Reel (TR) 1727-2151-1-ND - Cut Tape (CT) 1727-2151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ11B,115 |
Description | DIODE ZENER 11V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱5.65700 | ₱56.57 |
| 100 | ₱3.46580 | ₱346.58 |
| 500 | ₱2.51182 | ₱1,255.91 |
| 1,000 | ₱2.20216 | ₱2,202.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.80615 | ₱5,418.45 |
| 6,000 | ₱1.60567 | ₱9,634.02 |
| 9,000 | ₱1.50337 | ₱13,530.33 |
| 15,000 | ₱1.38819 | ₱20,822.85 |
| 21,000 | ₱1.31994 | ₱27,718.74 |
| 30,000 | ₱1.25353 | ₱37,605.90 |
| 75,000 | ₱1.10763 | ₱83,072.25 |
| 150,000 | ₱1.01742 | ₱152,613.00 |
| 300,000 | ₱0.94155 | ₱282,465.00 |





