PDZ4.3B,135 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 445
Unit Price: ₱20.84000
Datasheet

Similar


onsemi
In Stock: 139
Unit Price: ₱10.12000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6,000
Unit Price: ₱13.10000
Datasheet
Zener Diode 4.3 V 400 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.3 V 400 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PDZ4.3B,135

DigiKey Part Number
1727-PDZ4.3B,135TR-ND - Tape & Reel (TR)
1727-PDZ4.3B,135CT-ND - Cut Tape (CT)
1727-PDZ4.3B,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ4.3B,135
Description
DIODE ZENER 4.3V 400MW SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
90 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
400 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZMM3Z4V3ST1Gonsemi445488-SZMM3Z4V3ST1GCT-ND₱20.84000Direct
MMSZ4V3T1Gonsemi139MMSZ4V3T1GOSCT-ND₱10.12000Similar
UDZS4V3B RRGTaiwan Semiconductor Corporation6,0001801-UDZS4V3BRRGCT-ND₱13.10000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱6.07400₱60.74
100₱3.74570₱374.57
500₱2.71310₱1,356.55
1,000₱2.37843₱2,378.43
2,000₱2.09527₱4,190.54
5,000₱1.78757₱8,937.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.59666₱15,966.60
20,000₱1.43584₱28,716.80
30,000₱1.35381₱40,614.30
50,000₱1.26155₱63,077.50
70,000₱1.20689₱84,482.30
100,000₱1.15375₱115,375.00
Manufacturers Standard Package