Direct
Similar
Similar
Similar



PDZ7.5B-QF | |
|---|---|
DigiKey Part Number | 1727-PDZ7.5B-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDZ7.5B-QF |
Description | DIODE ZENER 7.5V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.59671 | ₱15,967.10 |
| 20,000 | ₱1.43778 | ₱28,755.60 |
| 30,000 | ₱1.35671 | ₱40,701.30 |
| 50,000 | ₱1.26557 | ₱63,278.50 |
| 70,000 | ₱1.21156 | ₱84,809.20 |
| 100,000 | ₱1.15905 | ₱115,905.00 |
| 250,000 | ₱1.04378 | ₱260,945.00 |
| 500,000 | ₱0.97257 | ₱486,285.00 |





