42V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
PESD15VL1BA,115

PESD24VV1BA-QX

DigiKey Part Number
1727-PESD24VV1BA-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PESD24VV1BA-QX
Description
TVS DIODE 24VWM 42VC SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
42V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
Telecom
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
14pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
24V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
25.5V
Package / Case
SC-76, SOD-323
Voltage - Clamping (Max) @ Ipp
42V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.82212₱11,466.36
6,000₱3.44040₱20,642.40
9,000₱3.24567₱29,211.03
15,000₱3.02673₱45,400.95
21,000₱2.89702₱60,837.42
30,000₱2.77088₱83,126.40
75,000₱2.49399₱187,049.25
150,000₱2.32293₱348,439.50
Manufacturers Standard Package