Similar

NXS0104BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-8639-2-ND - Tape & Reel (TR) 1727-8639-1-ND - Cut Tape (CT) 1727-8639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXS0104BQ-Q100X |
Description | IC TRANSLTR TRX 4BIT 14-DHVQFN |
Customer Reference | |
Detailed Description | Translating Transceiver IC 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translating Transceiver | |
Supply Voltage | 1.65V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱43.47000 | ₱43.47 |
| 10 | ₱30.78700 | ₱307.87 |
| 25 | ₱27.67880 | ₱691.97 |
| 100 | ₱24.22490 | ₱2,422.49 |
| 250 | ₱22.58136 | ₱5,645.34 |
| 500 | ₱21.59164 | ₱10,795.82 |
| 1,000 | ₱21.30163 | ₱21,301.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱19.76881 | ₱59,306.43 |
| 6,000 | ₱19.27594 | ₱115,655.64 |
| 9,000 | ₱19.02914 | ₱171,262.26 |
| 15,000 | ₱18.75567 | ₱281,335.05 |
| 21,000 | ₱18.59585 | ₱390,512.85 |
| 30,000 | ₱18.44212 | ₱553,263.60 |


