Similar
Similar

PESD3V3S2UQ,115 | |
|---|---|
DigiKey Part Number | 1727-4046-2-ND - Tape & Reel (TR) 1727-4046-1-ND - Cut Tape (CT) 1727-4046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3S2UQ,115 |
Description | TVS DIODE 3.3VWM 20VC SOT663 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-663 |
Datasheet | Datasheet |
EDA/CAD Models | PESD3V3S2UQ,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.2V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 200pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-663 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱14.82800 | ₱148.28 |
| 100 | ₱9.35530 | ₱935.53 |
| 500 | ₱6.96854 | ₱3,484.27 |
| 1,000 | ₱6.19677 | ₱6,196.77 |
| 2,000 | ₱5.54649 | ₱11,092.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.99878 | ₱19,995.12 |
| 8,000 | ₱4.53749 | ₱36,299.92 |
| 12,000 | ₱4.30234 | ₱51,628.08 |
| 20,000 | ₱4.03806 | ₱80,761.20 |
| 28,000 | ₱3.88149 | ₱108,681.72 |
| 40,000 | ₱3.72930 | ₱149,172.00 |
| 100,000 | ₱3.39536 | ₱339,536.00 |













