Clamp Ipp Tvs Diode Surface Mount DSN0603-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD4V0R1BSFYL

DigiKey Part Number
1727-PESD4V0R1BSFYLTR-ND - Tape & Reel (TR)
1727-PESD4V0R1BSFYLCT-ND - Cut Tape (CT)
1727-PESD4V0R1BSFYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD4V0R1BSFYL
Description
TVS DIODE DSN0603-2
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount DSN0603-2
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.55000₱6.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.