5.8V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-3 (SOT8013)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD4V0Z2BCDFZ

DigiKey Part Number
1727-PESD4V0Z2BCDFZTR-ND - Tape & Reel (TR)
1727-PESD4V0Z2BCDFZCT-ND - Cut Tape (CT)
1727-PESD4V0Z2BCDFZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD4V0Z2BCDFZ
Description
TVS DIODE 4VWM 5.8VC DFN06033
Customer Reference
Detailed Description
5.8V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-3 (SOT8013)
Datasheet
 Datasheet
EDA/CAD Models
PESD4V0Z2BCDFZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
4V (Max)
Voltage - Breakdown (Min)
7.4V (Typ)
Voltage - Clamping (Max) @ Ipp
5.8V (Typ)
Current - Peak Pulse (10/1000µs)
11A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI, Telecom, USB
Capacitance @ Frequency
0.31pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,676
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱18.46000₱18.46
10₱11.25500₱112.55
100₱7.03880₱703.88
500₱5.19752₱2,598.76
1,000₱4.60143₱4,601.43
* All Digi-Reel orders will add a ₱376.00 reeling fee.