
NXV75UPR | |
|---|---|
DigiKey Part Number | 1727-NXV75UPRTR-ND - Tape & Reel (TR) 1727-NXV75UPRCT-ND - Cut Tape (CT) 1727-NXV75UPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXV75UPR |
Description | NXV75UP/SOT23/TO-236AB |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.8A (Ta) 340mW (Ta), 2.1W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NXV75UPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 1.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.3 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 330 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 340mW (Ta), 2.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱10.30200 | ₱103.02 |
| 100 | ₱6.44330 | ₱644.33 |
| 500 | ₱4.74494 | ₱2,372.47 |
| 1,000 | ₱4.19589 | ₱4,195.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.49479 | ₱10,484.37 |
| 6,000 | ₱3.14087 | ₱18,845.22 |
| 9,000 | ₱2.96036 | ₱26,643.24 |
| 15,000 | ₱2.75732 | ₱41,359.80 |
| 21,000 | ₱2.63704 | ₱55,377.84 |
| 30,000 | ₱2.52012 | ₱75,603.60 |
| 75,000 | ₱2.26334 | ₱169,750.50 |
| 150,000 | ₱2.10469 | ₱315,703.50 |


