
PESD5V0X1BQ,115 | |
|---|---|
DigiKey Part Number | 1727-4159-2-ND - Tape & Reel (TR) 1727-4159-1-ND - Cut Tape (CT) 1727-4159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0X1BQ,115 |
Description | TVS DIODE 5VWM SOT663 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-663 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0X1BQ,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.9pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-663 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱19.89000 | ₱198.90 |
| 100 | ₱12.64250 | ₱1,264.25 |
| 500 | ₱9.51490 | ₱4,757.45 |
| 1,000 | ₱8.50374 | ₱8,503.74 |
| 2,000 | ₱7.65248 | ₱15,304.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.93534 | ₱27,741.36 |
| 8,000 | ₱6.33195 | ₱50,655.60 |
| 12,000 | ₱6.02443 | ₱72,293.16 |
| 20,000 | ₱5.67884 | ₱113,576.80 |
| 28,000 | ₱5.47413 | ₱153,275.64 |
| 40,000 | ₱5.27524 | ₱211,009.60 |
| 100,000 | ₱5.06175 | ₱506,175.00 |











