
PESD5V0X2UM-QYL | |
|---|---|
DigiKey Part Number | 1727-PESD5V0X2UM-QYLTR-ND - Tape & Reel (TR) 1727-PESD5V0X2UM-QYLCT-ND - Cut Tape (CT) 1727-PESD5V0X2UM-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0X2UM-QYL |
Description | TVS DIODE 5VWM 14VC SOT883 |
Customer Reference | |
Detailed Description | 14V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-883 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.5pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 7.5V | Package / Case SC-101, SOT-883 |
Voltage - Clamping (Max) @ Ipp 14V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 1.5A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TESDH5V0U04P2Q1 RNG | Taiwan Semiconductor Corporation | 8,833 | 1801-TESDH5V0U04P2Q1CT-ND | ₱19.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱10.71900 | ₱107.19 |
| 100 | ₱6.69940 | ₱669.94 |
| 500 | ₱4.94026 | ₱2,470.13 |
| 1,000 | ₱4.37097 | ₱4,370.97 |
| 2,000 | ₱3.88981 | ₱7,779.62 |

