Similar
Similar
Similar
Similar
Similar

PESD5Z2.5,115 | |
|---|---|
DigiKey Part Number | 1727-5813-2-ND - Tape & Reel (TR) 1727-5813-1-ND - Cut Tape (CT) 1727-5813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5Z2.5,115 |
Description | TVS DIODE 2.5VWM 15VC SOD523 |
Customer Reference | |
Detailed Description | 15V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 2.5V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 260W | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 229pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱8.87300 | ₱88.73 |
| 100 | ₱5.50240 | ₱550.24 |
| 500 | ₱4.03630 | ₱2,018.15 |
| 1,000 | ₱3.55990 | ₱3,559.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.95308 | ₱8,859.24 |
| 6,000 | ₱2.64650 | ₱15,879.00 |
| 9,000 | ₱2.49005 | ₱22,410.45 |
| 15,000 | ₱2.31415 | ₱34,712.25 |
| 21,000 | ₱2.20987 | ₱46,407.27 |
| 30,000 | ₱2.10851 | ₱63,255.30 |
| 75,000 | ₱1.88588 | ₱141,441.00 |
| 150,000 | ₱1.74830 | ₱262,245.00 |
| 300,000 | ₱1.64507 | ₱493,521.00 |





