Similar
Similar

PMBT3906YS-QX | |
|---|---|
DigiKey Part Number | 1727-PMBT3906YS-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMBT3906YS-QX |
Description | TRANS 2PNP 40V 200MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 230mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 230mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.61444 | ₱7,843.32 |
| 6,000 | ₱2.33823 | ₱14,029.38 |
| 9,000 | ₱2.19726 | ₱19,775.34 |
| 15,000 | ₱2.03875 | ₱30,581.25 |
| 21,000 | ₱1.94479 | ₱40,840.59 |
| 30,000 | ₱1.85343 | ₱55,602.90 |
| 75,000 | ₱1.65277 | ₱123,957.75 |
| 150,000 | ₱1.52875 | ₱229,312.50 |
| 300,000 | ₱1.42448 | ₱427,344.00 |



