
PMEG060T040CLPEZ | |
|---|---|
DigiKey Part Number | 1727-PMEG060T040CLPEZTR-ND - Tape & Reel (TR) 1727-PMEG060T040CLPEZCT-ND - Cut Tape (CT) 1727-PMEG060T040CLPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG060T040CLPEZ |
Description | DIODE ARRAY SCHOTT 60V 2A CFP15B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 2A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
EDA/CAD Models | PMEG060T040CLPEZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 1.2 µA @ 60 V | |
Operating Temperature - Junction | 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | CFP15B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.15000 | ₱60.15 |
| 10 | ₱37.57600 | ₱375.76 |
| 100 | ₱24.52270 | ₱2,452.27 |
| 500 | ₱18.90594 | ₱9,452.97 |
| 1,000 | ₱17.09681 | ₱17,096.81 |
| 2,000 | ₱15.57411 | ₱31,148.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱13.92565 | ₱69,628.25 |
| 10,000 | ₱12.90681 | ₱129,068.10 |
| 15,000 | ₱12.38783 | ₱185,817.45 |
| 25,000 | ₱12.11843 | ₱302,960.75 |


