PMEG060T100CLPE-QZ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,295
Unit Price: ₱67.89000
Datasheet
Diode Array 1 Pair Common Cathode 60 V 5A Surface Mount TO-277, 3-PowerDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG060T100CLPE-QZ

DigiKey Part Number
1727-PMEG060T100CLPE-QZTR-ND - Tape & Reel (TR)
1727-PMEG060T100CLPE-QZCT-ND - Cut Tape (CT)
1727-PMEG060T100CLPE-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG060T100CLPE-QZ
Description
DIODE ARRAY SCHOTT 60V 5A CFP15B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 5A Surface Mount TO-277, 3-PowerDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
690 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
17 ns
Current - Reverse Leakage @ Vr
1.8 µA @ 60 V
Operating Temperature - Junction
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
CFP15B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱70.86000₱70.86
10₱44.24600₱442.46
100₱29.11400₱2,911.40
500₱22.59566₱11,297.83
1,000₱20.49771₱20,497.71
2,000₱18.73205₱37,464.10
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱16.82109₱84,105.45
10,000₱15.64021₱156,402.10
15,000₱15.14059₱227,108.85
Manufacturers Standard Package