Parametric Equivalent

PMEG6010CPA,115 | |
|---|---|
DigiKey Part Number | 1727-5215-2-ND - Tape & Reel (TR) 1727-5215-1-ND - Cut Tape (CT) 1727-5215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6010CPA,115 |
Description | DIODE ARRAY SCHOTT 60V 1A 3HUSON |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 1A Surface Mount 3-PowerUDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | 3-HUSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.19000 | ₱54.19 |
| 10 | ₱33.58600 | ₱335.86 |
| 100 | ₱21.44990 | ₱2,144.99 |
| 500 | ₱16.21070 | ₱8,105.35 |
| 1,000 | ₱14.51889 | ₱14,518.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱12.36774 | ₱37,103.22 |
| 6,000 | ₱11.28363 | ₱67,701.78 |
| 9,000 | ₱10.73104 | ₱96,579.36 |
| 15,000 | ₱10.11008 | ₱151,651.20 |
| 21,000 | ₱9.74224 | ₱204,587.04 |
| 30,000 | ₱9.38484 | ₱281,545.20 |





