
PMPB10ENZ | |
|---|---|
DigiKey Part Number | PMPB10ENZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMPB10ENZ |
Description | MOSFET N-CH 30V 10A DFN2020MD-6 |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 1.8W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 840 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.57103 | ₱25,713.09 |
| 6,000 | ₱7.82507 | ₱46,950.42 |
| 9,000 | ₱7.44494 | ₱67,004.46 |
| 15,000 | ₱7.01765 | ₱105,264.75 |
| 21,000 | ₱6.76457 | ₱142,055.97 |
| 30,000 | ₱6.51866 | ₱195,559.80 |
| 75,000 | ₱6.25275 | ₱468,956.25 |

