PMPB10XNEAX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 9,914
Unit Price: ₱65.07000
Datasheet
N-Channel 20 V 9A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMPB10XNEAX

DigiKey Part Number
1727-PMPB10XNEAXTR-ND - Tape & Reel (TR)
1727-PMPB10XNEAXCT-ND - Cut Tape (CT)
1727-PMPB10XNEAXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMPB10XNEAX
Description
MOSFET N-CH 20V 9A DFN2020MD-6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 9A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 4.5 V
Mfr
Vgs (Max)
±12V
Series
Input Capacitance (Ciss) (Max) @ Vds
2175 pF @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
1.7W (Ta), 12.5W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DFN2020MD-6
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
14mOhm @ 9A, 4.5V
Base Product Number
Vgs(th) (Max) @ Id
900mV @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDMA7630onsemi9,914FDMA7630CT-ND₱65.07000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱10.21632₱30,648.96
6,000₱9.48240₱56,894.40
Manufacturers Standard Package