N-Channel 30 V 9.5A (Ta) 3.8W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMPB10XNX

DigiKey Part Number
1727-PMPB10XNXTR-ND - Tape & Reel (TR)
1727-PMPB10XNXCT-ND - Cut Tape (CT)
1727-PMPB10XNXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMPB10XNX
Description
MOSFET N-CH 30V 9.5A DFN2020MD-6
Customer Reference
Detailed Description
N-Channel 30 V 9.5A (Ta) 3.8W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
13mOhm @ 9.5A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1761 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 12.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN2020MD-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱41.09000₱41.09
10₱25.24900₱252.49