
PMV30UN-TR | |
|---|---|
DigiKey Part Number | 1727-PMV30UN-TR-ND - Tape & Reel (TR) 1727-PMV30UN-TRCT-ND - Cut Tape (CT) 1727-PMV30UN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV30UN-TR |
Description | PMV30UN-T/SOT23/TO-236AB |
Customer Reference | |
Detailed Description | N-Channel 20 V 5.7A (Tc) 1.9W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 700mV @ 1mA (Typ) | |
Gate Charge (Qg) (Max) @ Vgs | 7.4 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 460 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱13.33900 | ₱133.39 |
| 100 | ₱8.37270 | ₱837.27 |
| 500 | ₱6.21582 | ₱3,107.91 |
| 1,000 | ₱5.51790 | ₱5,517.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.62922 | ₱13,887.66 |
| 6,000 | ₱4.18071 | ₱25,084.26 |
| 9,000 | ₱3.95200 | ₱35,568.00 |
| 15,000 | ₱3.69488 | ₱55,423.20 |
| 21,000 | ₱3.54252 | ₱74,392.92 |
| 30,000 | ₱3.39445 | ₱101,833.50 |
| 75,000 | ₱3.06937 | ₱230,202.75 |
| 150,000 | ₱2.91051 | ₱436,576.50 |




