Similar

PSMN006-20K,518 | |
|---|---|
DigiKey Part Number | PSMN006-20K,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSMN006-20K,518 |
Description | MOSFET N-CH 20V 32A 8SO |
Customer Reference | |
Detailed Description | N-Channel 20 V 32A (Tc) 8.3W (Tc) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 700mV @ 1mA (Typ) | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 2.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 4350 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 8.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case |



