
PSMN6R5-25YLC,115 | |
|---|---|
DigiKey Part Number | 1727-5908-2-ND - Tape & Reel (TR) 1727-5908-1-ND - Cut Tape (CT) 1727-5908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN6R5-25YLC,115 |
Description | MOSFET N-CH 25V 64A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 64A (Tc) 48W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 1.95V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 17.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1093 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 48W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.17000 | ₱57.17 |
| 10 | ₱35.84900 | ₱358.49 |
| 100 | ₱23.34360 | ₱2,334.36 |
| 500 | ₱17.96266 | ₱8,981.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱15.34524 | ₱23,017.86 |
| 3,000 | ₱14.02621 | ₱42,078.63 |
| 4,500 | ₱13.35402 | ₱60,093.09 |
| 7,500 | ₱12.59872 | ₱94,490.40 |
| 10,500 | ₱12.15143 | ₱127,590.01 |
| 15,000 | ₱11.71666 | ₱175,749.90 |
| 37,500 | ₱11.36438 | ₱426,164.25 |

