


PSMN7R0-30MLC,115 | |
|---|---|
DigiKey Part Number | 1727-7144-2-ND - Tape & Reel (TR) 1727-7144-1-ND - Cut Tape (CT) 1727-7144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN7R0-30MLC,115 |
Description | MOSFET N-CH 30V 67A LFPAK33 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 67A (Tc) 57W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN7R0-30MLC,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.15V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 17.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1076 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 57W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.98000 | ₱55.98 |
| 10 | ₱34.77700 | ₱347.77 |
| 100 | ₱22.62900 | ₱2,262.90 |
| 500 | ₱17.39218 | ₱8,696.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱14.84423 | ₱22,266.35 |
| 3,000 | ₱13.56053 | ₱40,681.59 |
| 4,500 | ₱12.90634 | ₱58,078.53 |
| 7,500 | ₱12.17099 | ₱91,282.43 |
| 10,500 | ₱11.73560 | ₱123,223.80 |
| 15,000 | ₱11.31236 | ₱169,685.40 |
| 37,500 | ₱10.91255 | ₱409,220.62 |

