
PTVS28VS1UTR,115 | |
|---|---|
DigiKey Part Number | 1727-PTVS28VS1UTR,115TR-ND - Tape & Reel (TR) 1727-PTVS28VS1UTR,115CT-ND - Cut Tape (CT) 1727-PTVS28VS1UTR,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS28VS1UTR,115 |
Description | TVS DIODE 28VWM 45.4VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.73000 | ₱35.73 |
| 10 | ₱21.91400 | ₱219.14 |
| 100 | ₱13.95850 | ₱1,395.85 |
| 500 | ₱10.50938 | ₱5,254.69 |
| 1,000 | ₱9.39639 | ₱9,396.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.98089 | ₱23,942.67 |
| 6,000 | ₱7.26709 | ₱43,602.54 |
| 9,000 | ₱6.90330 | ₱62,129.70 |
| 15,000 | ₱6.49444 | ₱97,416.60 |
| 21,000 | ₱6.25230 | ₱131,298.30 |
| 30,000 | ₱6.01689 | ₱180,506.70 |

