


PTVS9V0P1UP,115 | |
|---|---|
DigiKey Part Number | 1727-4455-2-ND - Tape & Reel (TR) 1727-4455-1-ND - Cut Tape (CT) 1727-4455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS9V0P1UP,115 |
Description | TVS DIODE 9VWM 15.4V SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 39A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 39A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.69000 | ₱41.69 |
| 10 | ₱25.84500 | ₱258.45 |
| 100 | ₱16.54890 | ₱1,654.89 |
| 500 | ₱12.53884 | ₱6,269.42 |
| 1,000 | ₱11.24364 | ₱11,243.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.59728 | ₱28,791.84 |
| 6,000 | ₱8.76765 | ₱52,605.90 |
| 9,000 | ₱8.34481 | ₱75,103.29 |
| 15,000 | ₱7.86961 | ₱118,044.15 |
| 21,000 | ₱7.58817 | ₱159,351.57 |
| 30,000 | ₱7.31467 | ₱219,440.10 |

