Direct

PUMH7H-QX | |
|---|---|
DigiKey Part Number | 1727-PUMH7H-QX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PUMH7H-QX |
Description | TRANS PREBIAS 2NPN 50V 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 230MHz 240mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 230MHz | |
Power - Max | 240mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.90699 | ₱5,720.97 |


