Similar

PUSB3TB6AZ | |
|---|---|
DigiKey Part Number | 1727-2335-2-ND - Tape & Reel (TR) 1727-2335-1-ND - Cut Tape (CT) 1727-2335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUSB3TB6AZ |
Description | TVS DIODE 4.8VC 7XSON |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.8V (Typ) Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount 7-XSON (1.1x2.1) |
Datasheet | Datasheet |
EDA/CAD Models | PUSB3TB6AZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 7 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 4.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.27pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 7-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱10.06400 | ₱100.64 |
| 25 | ₱8.90880 | ₱222.72 |
| 100 | ₱7.62840 | ₱762.84 |
| 250 | ₱7.01736 | ₱1,754.34 |
| 500 | ₱6.64936 | ₱3,324.68 |
| 1,000 | ₱6.34565 | ₱6,345.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.06651 | ₱24,266.04 |
| 8,000 | ₱5.89195 | ₱47,135.60 |
| 12,000 | ₱5.80459 | ₱69,655.08 |
| 20,000 | ₱5.70778 | ₱114,155.60 |
| 28,000 | ₱5.65117 | ₱158,232.76 |
| 40,000 | ₱5.59673 | ₱223,869.20 |




